SR_86_M17_2M

HUBER+SUHNER
455-SR_86_M17_2M
SR_86_M17_2M

Mfr.:

Description:
Coaxial Cables Semi-rigid, 50 Ohm, 40 GHz, 125 C, 2.2 mm, Copper, M17
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 2.428,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RG-405/U
50 Ohms
2 m (6.562 ft)
2.2 mm (0.087 in)
Silver Plated Copper Clad Steel
Solid
Brand: HUBER+SUHNER
Maximum Temperature: + 125 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 150
Subcategory: Cable
Voltage Rating: 1.5 kV
Part # Aliases: 22820173
Unit Weight: 12,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.