SR_86_CU_TP_M17_3M

HUBER+SUHNER
455-SR_86_CU_TPM173M
SR_86_CU_TP_M17_3M

Mfr.:

Description:
Coaxial Cables Semi-rigid, 50 Ohm, 40 GHz, 125 C, 2.2 mm, Copper/Tin plated, M17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,15 € 43,15 €
41,06 € 82,12 €
32,40 € 162,00 €
31,54 € 315,40 €
28,49 € 854,70 €
28,48 € 1.708,80 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-405/U
50 Ohms
3 m (9.843 ft)
2.2 mm (0.087 in)
Copper
Solid
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 125 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Cable
Voltage Rating: 1.5 kV
Part # Aliases: 22830182
Unit Weight: 21,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99