SR_86_CT

HUBER+SUHNER
455-SR-86-CT
SR_86_CT

Mfr.:

Description:
Coaxial Cables RG405 50Ohm 40GHz 200C 2.2mm PR PR MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 3/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,91 € 79,91 €
73,38 € 146,76 €
73,12 € 365,60 €
72,86 € 728,60 €
70,50 € 2.115,00 €
65,80 € 3.948,00 €
62,51 € 7.501,20 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
SR
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 30
Subcategory: Cable
Part # Aliases: 85075337
Unit Weight: 22,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99