SR_141_CU_TP_3M

HUBER+SUHNER
455-SR_141_CU_TP_3M
SR_141_CU_TP_3M

Mfr.:

Description:
Coaxial Cables Semi-rigid, 50 Ohm, 33 GHz, 125 C, 3.58 mm, Copper/Tin plated
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 996,00 €
32,14 € 1.928,40 €
29,35 € 3.522,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RG-402/U
50 Ohms
3 m (9.843 ft)
3.58 mm (0.141 in)
Copper
Solid
Brand: HUBER+SUHNER
Maximum Temperature: + 125 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Cable
Voltage Rating: 1.9 kV
Part # Aliases: 22830050
Unit Weight: 793,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.