SF126E/11PC35/11PC35/610mm

HUBER+SUHNER
455-SF1263511PC35610
SF126E/11PC35/11PC35/610mm

Mfr.:

Description:
RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 610mm (24inch)

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 4/2/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,64 € 279,64 €
244,70 € 2.447,00 €
225,48 € 5.637,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
3.5 mm
Plug (Male)
3.5 mm
Plug (Male)
70 GHz
50 Ohms
610 mm
Sucoflex 126E
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 85185904
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SUCOFLEX® 126E Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 126E Microwave Cable Assemblies combine the low loss and power of SUCOFLEX 104 with the phase stability of SUCOFLEX 104P. These cable assemblies operate up to a 26.5GHz frequency range. HUBER+SUHNER SUCOFLEX 126E Cable Assemblies feature excellent return loss, high flexibility, low loss, a wide range of connectors, and excellent phase and amplitude stability. These cable assemblies offer 50Ω impedance and operate at -40°C to 85°C temperature range.