SF104/11SMA/11SMA/2000mm

HUBER+SUHNER
455-04SMAMSMAM2000MM
SF104/11SMA/11SMA/2000mm

Mfr.:

Description:
RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 2m length, with SMA straight male connectors

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
188
Expected 3/11/2026
1
TBD
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,33 € 204,33 €
171,38 € 1.713,80 €
161,91 € 4.047,75 €
158,65 € 7.932,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
2 m
Sucoflex 104
Blue
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: 104
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SUCOFLEX
Part # Aliases: 84016757
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99