PCDS_LCMP_SCMS_O220E_02.0_MM

HUBER+SUHNER
455-DSLCMPSCMS220E2
PCDS_LCMP_SCMS_O220E_02.0_MM

Mfr.:

Description:
Fibre Optic Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,25 € 30,25 €
29,40 € 58,80 €
27,67 € 138,35 €
26,98 € 269,80 €
25,24 € 631,00 €
23,99 € 1.199,50 €
22,80 € 2.280,00 €
22,79 € 11.395,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
Multimode
LC
SC Duplex
Patch Cord
2 m
Orange
Brand: HUBER+SUHNER
Cable Diameter: 2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Multimode OM2, LC Push-Pull / SC Duplex Patch Cord
Fibre Type: OM2
Insertion Loss: 0.5 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Part # Aliases: 85031669
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Duplex Patch Cord Cables

HUBER+SUHNER Duplex Patch Cord Cables are fiber optic cable assemblies with a sophisticated design for easy termination. Duplex Patch Cord Cables feature the LC Duplex, LC-XD Duplex, LC Push-Pull Duplex, or SC Duplex connectors. The LC connector is established because of its small size and its very reliable connecting quality. The LC-XD connector sets standards for packing density and handling in data centers. The SC connector is one of the most common solutions for reliable networks.