Microbend MVR-8

HUBER+SUHNER
455-MICROBENDMVR-8
Microbend MVR-8

Mfr.:

Description:
RF Cable Assemblies MICROBEND MVR-8, SMPM (female), 1.85 mm (male), ruggedized, 50 Ohm, 65 GHz, 8 in, 203.2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,47 € 1.952,35 €
389,03 € 3.890,30 €
328,73 € 8.218,25 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMPM
Jack (Female)
Straight
1.85 mm
Plug (Male)
Straight
203.2 mm (8 in)
65 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Microbend
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80336643
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.