MINIBEND-19

HUBER+SUHNER
455-MINIBEND-19
MINIBEND-19

Mfr.:

Description:
RF Cable Assemblies MINIBEND-19, SMA (male), SMA (male), 50 Ohm, 24 GHz, 19 in, 482.6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,80 € 84,80 €
73,30 € 733,00 €
71,70 € 1.792,50 €
68,71 € 3.435,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMA
Plug (Male)
SMA
Plug (Male)
482.6 mm (19 in)
50 Ohms
24 GHz
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 80337898 80337898
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090