MINI141 K-13HT

455-MINI141K-13HT
MINI141 K-13HT

Mfr.:

Description:
RF Cable Assemblies MINI141 K-13HT, 2.9mm (male), 2.9mm (male), lead-free solder, 50 Ohm, 40 GHz, 13 in, 330.2mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
2.9 mm
Plug (Male)
Straight
2.9 mm
Plug (Male)
Straight
330.2 mm (13 in)
50 Ohms
40 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80347391
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000