MICROBEND PR-7HT

HUBER+SUHNER
455-MICROBENDPR-7HT
MICROBEND PR-7HT

Mfr.:

Description:
RF Cable Assemblies MICROBEND PR-7HT, SMA (male), MMPX (male), lead-free solder, ruggedized, 50 Ohm, 26.5 GHz, 7 in, 177.8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,85 € 1.069,25 €
201,23 € 2.012,30 €
198,33 € 4.958,25 €
195,26 € 9.763,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Straight
MMPX
Plug (Male)
Straight
177.8 mm (7 in)
26.5 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80350388
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.