MICROBEND LMTR-4

HUBER+SUHNER
455-MICROBENDLMTR-4
MICROBEND LMTR-4

Mfr.:

Description:
RF Cable Assemblies SMA plug(m) to SMPM-T jack(f) Ruggedized CAY Low Loss with .47 Flex Cbl MAX Freq 26.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,24 € 220,24 €
195,37 € 1.953,70 €
188,37 € 4.709,25 €
180,95 € 9.047,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMPM-T
Jack (Female)
Straight
SMA
Plug (Male)
Straight
101.6 mm (4 in)
50 Ohms
26.5 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80392678
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000