MICROBEND LKR-9

455-MICROBENDLKR-9
MICROBEND LKR-9

Mfr.:

Description:
RF Cable Assemblies MICROBEND LKR-9, SK (male), SK (male), low-loss, ruggedized, 50 Ohm, 40 GHz, 9 in, 228.6 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
RoHS:  
2.9 mm
Plug (Male)
Straight
2.9 mm
Plug (Male)
Straight
228.6 mm (9 in)
50 Ohms
40 GHz
0.047 Semi-Rigid
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 80350544
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99