MICROBEND LKR-6

HUBER+SUHNER
455-MICROBENDLKR-6
MICROBEND LKR-6

Mfr.:

Description:
RF Cable Assemblies 2.9mm plug(m) to 2.9mm plug(m) Ruggedized Low Loss CAY with .47 Flex Cbl MAX Freq 40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,24 € 210,24 €
186,51 € 1.865,10 €
179,82 € 4.495,50 €
172,73 € 8.636,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
2.9 mm
Plug (Male)
Straight
2.9 mm
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
40 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 80350541
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000