MICROBEND 2PR-5

HUBER+SUHNER
455-MICROBEND2PR-5
MICROBEND 2PR-5

Mfr.:

Description:
RF Adapters - Between Series MICROBEND 2PR-5, MMPX (male), MMPX (male), 50 Ohm, 65 GHz, 5 in, 127 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,04 € 1.145,20 €
219,66 € 2.196,60 €
216,60 € 5.415,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - Between Series
65 GHz
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Part # Aliases: 80350368
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0