MF53/1x8A_21MXP/21SK_erg/229

HUBER+SUHNER
455-MF531X8AERG229
MF53/1x8A_21MXP/21SK_erg/229

Mfr.:

Description:
RF Cable Assemblies Multicoax breakout, 1x8, MXP jack(f) to SK(2.92) jack(f), 229mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.323,20 € 1.323,20 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
RoHS:  
MXP
Straight
SK
Straight
228.6 mm (9 in)
50 Ohms
40 GHz
Multiflex 53
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 84098899
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99