K702121

HUBER+SUHNER
455-K702121
K702121

Mfr.:

Description:
Antennas K702121

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 3/25/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,71 € 259,71 €
223,04 € 2.230,40 €
213,87 € 5.346,75 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Outdoor Antennas
Rooftop Antenna
450 MHz
470 MHz
3 dBi
50 Ohms
1.6
- 40 C
+ 85 C
1 Band
SMD/SMT
N Type Female
N Type Female
80 mm
145 mm
355 mm
IP66
Rail
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Frequency Range: 450 MHz to 470 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99