G_03130_HT

HUBER+SUHNER
455-G_03130_HT
G_03130_HT

Mfr.:

Description:
Coaxial Cables Low-noise coax, 75 Ohm, 1 GHz, 85 C, 5 mm, PVC jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
5,35 € 10,70 €
5,04 € 25,20 €
4,91 € 49,10 €
4,60 € 115,00 €
4,38 € 219,00 €
3,27 € 327,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
75 Ohms
5 mm (0.197 in)
Copper
Polyvinyl Chloride (PVC)
Brand: HUBER+SUHNER
Jacket Colour: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 2.5 kV
Part # Aliases: 22510119
Unit Weight: 38,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.