ENVIROFLEX_179

HUBER+SUHNER
455-ENVIROFLEX_179
ENVIROFLEX_179

Mfr.:

Description:
Coaxial Cables RG179 LSFH, 75 Ohm, 3 GHz, 105 C, 2.54 mm, RADOX jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
7,12 € 14,24 €
6,54 € 32,70 €
6,30 € 63,00 €
5,91 € 147,75 €
5,62 € 281,00 €
5,33 € 533,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
Brand: HUBER+SUHNER
Conductor Material: Silver Plated Copper Clad Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Impedance: 75 Ohms
Jacket Colour: Blue
Maximum Temperature: + 105 C
Number of Coaxial: 1
Outside Diameter: 2.54 mm (0.1 in)
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Stranding: 7 x 0.102
Subcategory: Cable
Voltage Rating: 1 kV
Part # Aliases: 23019104
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99