ENVIROFLEX_178-01

HUBER+SUHNER
455-ENVIROFLEX17801
ENVIROFLEX_178-01

Mfr.:

Description:
Coaxial Cables RG178 LSFH, 50 Ohm, 3 GHz, 105 C, 1.84 mm, RADOX jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
Brand: HUBER+SUHNER
Product Type: Coaxial Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 84032838
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.