D-GNSSoF1-1T-L12

HUBER+SUHNER
455-GPSOF1TXLCPC
D-GNSSoF1-1T-L12

Mfr.:

Description:
GNSS / GPS Modules Transmitter, L1, L2, DIN Rail, 1 RF IN, 1 FO OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.269,86 € 1.269,86 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: GNSS / GPS Modules
RoHS:  
Brand: HUBER+SUHNER
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 85135572
Unit Weight: 809 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
EAR99

RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.