87010010

HUBER+SUHNER
455-84460316
87010010

Mfr.:

Description:
Antennas Railway Antenna UMTS LTE WiFi WiMax

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
- 40 C
+ 85 C
85 mm
145 mm
81 mm
Brand: HUBER+SUHNER
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 84460316
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kathrein Rail & Road Antennas

Huber+Suhner Kathrein Rail and Road Antennas feature an 87.5MHz to 3800MHz frequency range, 50Ω impedance rating, and 25°C or 50°C ambient temperature. These antennas have an IP66 rating and are ideal for outdoor environmental conditions. Huber+Suhner Kathrein Rail and Road Antennas offer modules with aluminum, fiberglass, copper, stainless steel, and brass construction.