86010142

HUBER+SUHNER
455-86010142
86010142

Mfr.:

Description:
RF Amplifier SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,73 € 231,73 €
202,88 € 2.028,80 €
181,66 € 4.541,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Amplifier
RoHS:  
3.3 V to 5.5 V
30 mA
25 dB
2 dB
Low Noise Amplifiers
Screw
- 40 C
+ 85 C
Brand: HUBER+SUHNER
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 84460305
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HUBER+SUHNER