6830.26.A

HUBER+SUHNER
455-683026A
6830.26.A

Mfr.:

Description:
Attenuators - Interconnects TNC plug(m) to TNC jack(f), 30dB, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,80 € 138,80 €
123,34 € 1.233,40 €
120,60 € 3.015,00 €
120,10 € 6.005,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Attenuators - Interconnects
RoHS:  
TNC
30 dB
1 W
Male / Female
50 Ohms
1 dB
- 55 C
+ 130 C
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Frequency: 12.4 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 22550197
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fixed RF Attenuators

HUBER+SUHNER Fixed RF Attenuators reduce the power of a signal without causing distortion to the waveform. These attenuators offer either a 50Ω or 75Ω impedance with a fixed attenuation level up to 40dB in a wide range of interfaces. The HUBER+SUHNER Fixed RF Attenuators are ideal for communications and test/measurement applications.