6801.19.A

HUBER+SUHNER
455-680119A
6801.19.A

Mfr.:

Description:
Attenuators - Interconnects SMA plug(m) to SMA jack(f), 1dB, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,42 € 164,42 €
140,79 € 1.407,90 €
135,74 € 3.393,50 €
134,72 € 6.736,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Attenuators - Interconnects
RoHS:  
SMA
1 dB
2 W
Male / Female
50 Ohms
0.3 dB
- 55 C
+ 130 C
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 22641550
Unit Weight: 9,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fixed RF Attenuators

HUBER+SUHNER Fixed RF Attenuators reduce the power of a signal without causing distortion to the waveform. These attenuators offer either a 50Ω or 75Ω impedance with a fixed attenuation level up to 40dB in a wide range of interfaces. The HUBER+SUHNER Fixed RF Attenuators are ideal for communications and test/measurement applications.