6701.01.A

HUBER+SUHNER
455-670101A
6701.01.A

Mfr.:

Description:
RF Terminators BNC plug(m) BNC jack(f), 2W feed through

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,83 € 141,83 €
130,17 € 1.301,70 €
125,16 € 3.129,00 €
120,98 € 6.049,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
BNC
50 Ohms
500 MHz
Brass
Beryllium Copper
Gold
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 22543741
Unit Weight: 22,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99