34_SMA-50-0-101/111_UE

HUBER+SUHNER
455-34SMA500101111UE
34_SMA-50-0-101/111_UE

Mfr.:

Description:
RF Adapters - In Series non-magnetic SMA bulkhead adapter jack(f) / jack(f), '-20 C / + 125 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,13 € 141,13 €
129,52 € 1.295,20 €
124,54 € 3.113,50 €
120,37 € 6.018,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
18 GHz
Bulkhead
1.6
Gold
Gold
Beryllium Copper
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 18 GHz
Mating Cycles: 500 Cycle
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Subcategory: RF Adapters
Part # Aliases: 85255346
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Quantum (Non-Magnetic) SMA Components & Cables

HUBER+SUHNER Quantum (Non-Magnetic) SMA Components and Cables are tailored for cryogenic/quantum systems. These Quantum SMA components include hermetically sealed adapters, cable and PCB connectors, attenuators, semi-rigid and flexible cables, and custom cable assemblies engineered for functionality and precision. These HUBER+SUHNER non-magnetic SMA components and cables are optimized for minimal thermal conductivity to reduce the heat load and are designed for use in systems with application temperatures down to the mK range.