3400.17.0230

HUBER+SUHNER
455-3400170230
3400.17.0230

Mfr.:

Description:
Connectorised Surge Protectors maintenance-free quarter-wave L-band GNSS GPS GALILEO Aeronautics Radionavigation compact form factor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,79 € 314,79 €
285,04 € 2.850,40 €
275,51 € 8.265,30 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Connectorised Surge Protectors
Coaxial Surge Protector
Inline
Cable
824 MHz to 1.99 GHz
- 40 C
+ 85 C
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP66
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Part # Aliases: 22659430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Surge Protective Devices

HUBER+SUHNER provides a wide range of Surge Suppression Solutions that include gas discharge tube protectors, broadband GDT protectors, and more. These products are designed to meet the strict requirements of the RF/microwave, telecommunications, and security and defense applications. HUBER+SUHNER puts all of its surge suppression products through an established high-voltage impulse laboratory to verify the design is in accordance with the valid international lightning, surge, and NEMP standards.