31_SMA-50-0-1/111_NE

HUBER+SUHNER
455-31SMA5001111NE
31_SMA-50-0-1/111_NE

Mfr.:

Description:
RF Adapters - In Series COAXIAL ADAPTER, SMA, 50 Ohm, jack / jack (female / female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
300
Expected 6/24/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,79 € 28,79 €
26,11 € 261,10 €
25,03 € 1.251,50 €
24,19 € 2.419,00 €
21,14 € 5.285,00 €
20,93 € 10.465,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
18 GHz
Gold
Beryllium Copper
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 22640150
Unit Weight: 1,691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99