29932-4

HUBER+SUHNER
455-29932-4
29932-4

Mfr.:

Description:
RF Adapters - In Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,65 € 222,65 €
197,52 € 1.975,20 €
190,43 € 4.760,75 €
189,05 € 9.452,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - In Series
3.5 mm
Plug (Male)
Reverse
Plug (Male)
Reverse
50 Ohms
12.4 GHz
Gold
Gold
Brass
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 3.5 mm
Side 2 RF Series: 3.5 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 80360205
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.