29557-5

HUBER+SUHNER
455-29557-5
29557-5

Mfr.:

Description:
RF Adapters - Between Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,01 € 263,01 €
237,02 € 2.370,20 €
228,51 € 5.712,75 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - Between Series
SMA
Jack (Female)
Reverse
Reverse
2 GHz
50 Ohms
Bulkhead
Socket Contact
Straight
Passivated
Stainless Steel
Gold
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 80318453
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99