16_SMA-R50-3-16/133_NP

HUBER+SUHNER
455-16SMAR50316133NP
16_SMA-R50-3-16/133_NP

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, SMA, 50 Ohm, Right angle cable plug (male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 1.785,00 €
3,47 € 3.470,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-400/U, ENVIROFLEX-142, ENVIROFLEX-400, RADOX-RF-400
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Solder
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 84117815
Unit Weight: 4,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.