16_SMA-R50-2-149/133_NH

455-6SMAR502149133NH
16_SMA-R50-2-149/133_NH

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, SMA-reverse, 50 Ohm, Right angle cable plug (male)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 832,00 €
8,21 € 4.105,00 €
7,96 € 7.960,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RG-316/U, 188A/U
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Solder
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 23039493
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.