1399.32.0002

HUBER+SUHNER
455-85117565
1399.32.0002

Mfr.:

Description:
Antennas Directional Antenna 4G 5G MIMO 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,15 € 471,15 €
411,00 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
1.695 GHz
4.2 GHz
Cellular (NBIoT, LTE)
WiFi
Module
Square
5.7 dBi, 4.8 dBi, 5 dBi, 5.9 dBi, 4.9 dBi
50 Ohms
2, 2, 2, 2, 2
- 40 C
+ 70 C
5 Band
Panel Mount
Connector
NEX10 Jack
1.8075 GHz, 1.61 GHz, 3.0965 GHz, 3.55 GHz, 4 GHz
Celluar
184.8 mm
164.6 mm
84.2 mm
IP66
Urban 200
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0
Unit Weight: 715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

SENCITY® Urban 200 Antenna

HUBER+SUHNER SENCITY® Urban 200 Antenna supports 4G cellular bands from 1.7GHz to 2.7GHz and 5G cellular bands from 3.4GHz to 4.2GHz in a 4x4 MIMO configuration. This antenna features a plenum-rated cable terminated with 4310 male connectors, dual-slant polarization, an IP67 rating, and a half-power beamwidth of 80° or 85°. HUBER+SUHNER SENCITY Urban 200 Antenna offers a 7dBi gain, 50Ω impedance, 6 ports, 45W maximum composite power, and 184.8mm x 164.6mm x 84.2mm dimensions.

SENCITY® Urban 200 MIMO Antennas

HUBER+SUHNER SENCITY® Urban 200 MIMO Antennas cover the 4G and 5G high-frequency ranges and are compact for installation in bus shelters, poles, or walls. HUBER+SUHNER SENCITY Urban 200 MIMO Antennas are rectangular-shaped and available in 70° and 100° half-power beam width versions. The antennas operate over a 1695MHz to 2690MHz and a 3410MHz to 4200MHz frequency range and provide IP66 protection and -150dBc 2x20W typical passive intermodulation (PIM).

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.