1356.19.0023

HUBER+SUHNER
455-1356190023
1356.19.0023

Mfr.:

Description:
Antennas WiFi Directional 5 GHz, 9 dBi, Spot-S Robust Outdoor, Dual-Slant +/-45 polarized; 2 x 2 MIMO, SMA (f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,14 € 139,14 €
117,30 € 1.173,00 €
111,84 € 2.796,00 €
105,85 € 10.585,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
5.15 GHz
5.935 GHz
WiFi
9 dBi
50 Ohms
2
10 W
- 40 C
+ 85 C
1 Band
101 mm
81 mm
36 mm
IP67
Spot-SR
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8517710000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.