1324.17.0089

HUBER+SUHNER
455-1324170089
1324.17.0089

Mfr.:

Description:
Antennas Railway Rooftop, WiFi directional, 2.4 GHz, 14.5dBi, vertical polarized; Connectors N, jack (f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
829,75 € 829,75 €
731,70 € 7.317,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.65 GHz
WiFi
14.5 dBi
50 Ohms
1.5
50 W
- 40 C
+ 85 C
1 Band
510 mm
100 mm
85 mm
IP67
Rail EXCEL
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0
Unit Weight: 2,700 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8517710000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.