INMBSTOS001R000

HMS Networks
898-INMBSTOS001R000
INMBSTOS001R000

Mfr.:

Description:
Gateways Toshiba VRF and Digital systems to Modbus RTU Interface - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AC Gateways
9.6 kb/s
1 x Modbus RTU
Serial
0 C
+ 60 C
Bulk
Brand: HMS Networks
Dimensions: 93 mm x 53 mm x 58 mm
IP Rating: IP20
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.