INMBSSAM004O000

898-INMBSSAM004O000
INMBSSAM004O000

Mfr.:

Description:
Gateways Samsung NASA VRF systems to Modbus TCP/RTU Interface - 4 units

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AC Gateways
10 Mb/s, 100 Mb/s
1 x Console, 1 x Ethernet, 1 x R1/R2 Samsung NASA, 1 x USB
Serial
24 V
24 V
0 C
+ 60 C
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Description/Function: 4 units
Dimensions: 90 mm x 88 mm x 56 mm
IP Rating: IP20
Operating Supply Current: 140 mA
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896025
ECCN:
EAR99