INMBSMEB0500100

HMS Networks
898-INMBSMEB0500100
INMBSMEB0500100

Mfr.:

Description:
Gateways Intesis M-Bus to Modbus TCP Server Gateway - 50 devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
786,83 € 786,83 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
Gateways
Ethernet
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 93 mm x 58 mm x 53 mm
IP Rating: IP20
Operating Supply Current: 220 mA
Operating Supply Voltage: 24 VDC
Power Consumption: 5.2 W
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99