INKNXHIS001R000

HMS Networks
898-INKNXHIS001R000
INKNXHIS001R000

Mfr.:

Description:
Gateways Hisense VRF systems to KNX Interface with binary inputs - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Hisense to KNX Gateways
29 V
29 V
- 25 C
+ 60 C
Bulk
Brand: HMS Networks
Description/Function: 1 unit
Dimensions: 71 mm x 71 mm x 27 mm
Operating Supply Current: 7 mA
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896025
ECCN:
EAR99