INKNXDAL0640200

HMS Networks
898-INKNXDAL0640200
INKNXDAL0640200

Mfr.:

Description:
Gateways DALI to KNX TP Gateway - 1 channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
KNX TP Gateways
1.2 kb/s, 9.6 kb/s
1 x Console, 1 x DALI, 1 x Ethernet, 1 x KNX, 1 x USB
Ethernet, Serial
24 V
24 V
0 C
+ 50 C
Bulk
Brand: HMS Networks
Dimensions: 90 mm x 88 mm x 56 mm
IP Rating: IP20
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 381,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99