INBACMEB0100000

HMS Networks
898-INBACMEB0100000
INBACMEB0100000

Mfr.:

Description:
Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
BACnet Gateways
10 Mb/s, 100 Mb/s
1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB
Ethernet, Serial
24 V
24 V
0 C
+ 60 C
Bulk
Brand: HMS Networks
Description/Function: 10 devices
Dimensions: 90 mm x 88 mm x 56 mm
IP Rating: IP20
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 381,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.