IN485HIT001R000

HMS Networks
898-IN485HIT001R000
IN485HIT001R000

Mfr.:

Description:
Gateways Intesis Hitachi VRF systems to BACneet MSTP Interface - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,36 € 282,36 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
Gateways
0 C
+ 70 C
Brand: HMS Networks
Dimensions: 93 mm x 58 mm x 53 mm
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.