Flexy20500_00MA

HMS Networks
898-FLEXY20500_00MA
Flexy20500_00MA

Mfr.:

Description:
Gateways Ewon Flexy 205 Base Unit, 2x Ext Card Slots, 4-ports RJ45 10/100Mb LAN (1 WAN configurable)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.119,12 € 1.119,12 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Gateways
10 Hz
4 Port
12 V
24 V
- 25 C
+ 60 C
Bulk
Brand: HMS Networks
Dimensions: 133 mm x 122 mm x 55 mm
Operating Supply Voltage: 12 V to 24 V
Product Type: Gateways
Series: Ewon
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ewon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ewon® Flexy Gateways

HMS Networks Ewon® Flexy Gateways are compact modular IIoT gateways for collecting remote data and providing remote access to industrial equipment. These multipurpose internet data gateways allow machine builders to monitor and collect vital Key Performance Indicators (KPIs). These KPIs are used for analysis and predictive maintenance. The Ewon Flexy gateways are designed to enable numerous combinations by adding extension cards. These gateways feature open VPN, Talk2m connections, data acquisition protocols (IO servers), alarm management and notification, data logging, JAVA ETK, web server, and BASIC scripting. The Ewon Flexy gateways provide complete flexibility in sending data to any server (local or cloud). Additionally, the OPC UA server shares data with the enterprise system. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.