EC6133C_00MA

898-EC6133C_00MA
EC6133C_00MA

Mfr.:

Description:
Gateways Cosy 131 Wifi w/antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

HMS Networks EC7133J_00MA
HMS Networks
Gateways Cosy+ WiFi w/antenna

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cosy 131 Gateways
10 Mb/s, 100 Mb/s
4 x Ethernet
LAN, USB, WAN
12 V
24 V
- 25 C
+ 60 C
Brand: HMS Networks
Dimensions: 108.8 mm x 99 mm x 43.6 mm
Product Type: Gateways
Security: WEP, WPA, WPA2
Series: Ewon
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ewon
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.