EC61330_00MA

898-EC61330_00MA
EC61330_00MA

Mfr.:

Description:
Gateways Cosy 131 Ethernet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

HMS Networks EC71330_00MA
HMS Networks
Gateways Cosy+ 131 Ethernet

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cosy 131 Gateways
10 Mb/s, 100 Mb/s
4 x Ethernet
LAN, USB, WAN
12 V
24 V
- 25 C
+ 60 C
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 108.8 mm x 99 mm x 43.6 mm
Product Type: Gateways
Security: VPN
Series: Ewon
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ewon
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000