AWB5142

898-AWB5142
AWB5142

Mfr.:

Description:
Routers 802.11 Wireless AP w Mesh IP67

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Routers
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s, 867 Mb/s
1 LAN, 1 WAN
LAN, WAN
48 V
48 V
- 40 C
+ 70 C
Each
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 269 mm x 239 mm x 68 mm
IP Rating: IP67
Power Consumption: 11.5 W
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 ac
Security: DMZ, NAT, TLS v1.2, VPN, WLAN AP
Series: Anybus Wireless
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 2,400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517699000