AWB5141

898-AWB5141
AWB5141

Mfr.:

Description:
Routers 802.11 Wireless AP w Mesh IP30

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Routers
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s, 867 Mb/s
1 LAN, 1 WAN
LAN, WAN
10 V
60 V
- 40 C
+ 70 C
Each
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 110 mm x 106 mm x 40 mm
IP Rating: IP30
Power Consumption: 11.5 W
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 ac
Security: DMZ, NAT, TLS, VPN, WLAN AP
Series: Anybus Wireless
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 657,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517699000

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.