AWB4006-B

HMS Networks
898-AWB4006-B
AWB4006-B

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE Injector 12-57 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PoE Injectors
4 Port
12 V to 57 V
50 VDC
600 mA
30 W
DIN Rail
10 Mb/s, 100 Mb/s, 1000 Mb/s
Anybus Wireless
Brand: HMS Networks
DC Output Connector: RJ45 Connector
Height: 95 mm
Length: 70 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Voltage-Channel 1: 50 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Anybus
Width: 41 mm
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS