AWB2020-B

HMS Networks
898-AWB2020-B
AWB2020-B

Mfr.:

Description:
Multiprotocol Modules Wireless Bolt-CAN Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Anybus Wireless
2.4 GHz, 5 GHz
18 dBm
CAN, Ethernet, WiFi
9 V
30 V
- 40 C
+ 65 C
Built-In
68 mm x 75 mm
Bluetooth 2.1
802.11 a/b/g/n/d
Bulk
Brand: HMS Networks
Data Rate: 1 Mb/s
Mounting Style: Screw Mount
Operating Supply Voltage: 9 V to 30 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Range: 100 m
Sensitivity: - 90 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Anybus
Type: Wireless Bolt - CAN
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.